Part Details for GS85049/69-11NF by Glenair Inc
Overview of GS85049/69-11NF by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for GS85049/69-11NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3349
|
Newark | High Production - Shrink Boot Adapters |Glenair GS85049/69-11NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$69.9100 / $224.1400 | Buy Now |
DISTI #
3937-GS85049/69-11NF-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$309.9100 | Buy Now |
DISTI #
GS85049/69-11NF
|
Avnet Americas | ADAPTER - Bulk (Alt: GS85049/69-11NF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 88 Factory Stock |
|
RFQ | |
DISTI #
654-GS85049/69-11NF
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 25 |
|
$52.8100 / $196.3000 | Buy Now |
DISTI #
GS85049/69-11NF
|
TTI | Circular MIL Spec Strain Reliefs & Adapters ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$152.0100 / $171.2000 | Buy Now |
DISTI #
GS85049/69-11NF
|
Avnet Americas | ADAPTER - Bulk (Alt: GS85049/69-11NF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 88 Factory Stock |
|
RFQ | |
DISTI #
GLEGS85049/69-11NF
|
Interstate Connecting Components | STRAIGHT SHRINK BOOT ADAP | 0 |
|
Buy Now |