Part Details for GS8554-SR by Gainsil
Overview of GS8554-SR by Gainsil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8554-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8MHz 30uV 20pA Quad SOP-14 Precision OpAmps ROHS | 910 |
|
$0.4194 / $0.7464 | Buy Now |
Part Details for GS8554-SR
GS8554-SR CAD Models
GS8554-SR Part Data Attributes
|
GS8554-SR
Gainsil
Buy Now
Datasheet
|
Compare Parts:
GS8554-SR
Gainsil
Operational Amplifier, Shut Down: N; Power Supply (V): 1.8~5.5; Rail-to-Rail I/O: Y/Y; GBP(MHz): 1.8; Slew Rate Typ(V/us): 0.95; TC of Vos Typ(uV/°C): 0.03; Ib Typ(pA): 20; Aol Typ(dB): 145; CMRR Typ(dB): 110; PSRR Typ(dB): 115; Package: SOP-14 TSSOP-14
|
Part Life Cycle Code | Active | |
Part Package Code | TSSOP-14 | |
Reach Compliance Code | unknown |