Part Details for GS9004ACKB by Gennum Corporation
Overview of GS9004ACKB by Gennum Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS9004ACKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS9004ACKB-ND
|
DigiKey | CONSUMER CIRCUIT, BIPOLAR Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$28.2600 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO14 | 47 |
|
$30.9188 / $36.3750 | Buy Now |
|
Rochester Electronics | Consumer Circuit, Bipolar, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$24.2500 / $28.5300 | Buy Now |
Part Details for GS9004ACKB
GS9004ACKB CAD Models
GS9004ACKB Part Data Attributes
|
GS9004ACKB
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS9004ACKB
Gennum Corporation
Consumer Circuit, Bipolar, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 83 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |