Part Details for GS9004DCKB by Gennum Corporation
Overview of GS9004DCKB by Gennum Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS9004DCKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS9004DCKB-ND
|
DigiKey | IC EQUALIZER 14SOIC Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
508 In Stock |
|
$14.1400 | Buy Now |
|
Rochester Electronics | GS9004 - Consumer Circuit, Bipolar, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 508 |
|
$12.1400 / $14.2800 | Buy Now |
Part Details for GS9004DCKB
GS9004DCKB CAD Models
GS9004DCKB Part Data Attributes
|
GS9004DCKB
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS9004DCKB
Gennum Corporation
Consumer Circuit, Bipolar, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENNUM CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 83 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |