-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, DPST, Momentary, 0.1A, 50VDC, Top Roller Plunger Actuator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J4471
|
Newark | Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Dpst-Nc, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:50V, Operating Force Max:16N, Product Range:Gsa Series, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Honeywell GSAA36C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.0100 / $328.7300 | Buy Now |
DISTI #
785-GSAA36C
|
Mouser Electronics | Limit Switches Safety/Din Global Safety Limit RoHS: Compliant | 2 |
|
$244.2100 / $295.6700 | Buy Now |
DISTI #
71268151
|
RS | Safety Switches | Honeywell GSAA36C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$301.1500 | RFQ |
|
Onlinecomponents.com | Switch Limit N.C. SPDT Top Roller Plunger Conduit 0.1A 50VAC 50VDC 9.7N Linear Screw Mount RoHS: Compliant |
10 In Stock |
|
$270.5100 / $301.2900 | Buy Now |
DISTI #
84383740
|
Verical | Switch Limit N.C. SPDT Top Roller Plunger Screw Mount 0.1A 50VAC 50VDC 9.7N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2436 | Americas - 9 |
|
$351.6630 / $391.6770 | Buy Now |
|
Master Electronics | Switch Limit N.C. SPDT Top Roller Plunger Conduit 0.1A 50VAC 50VDC 9.7N Linear Screw Mount RoHS: Compliant |
10 In Stock |
|
$270.5100 / $301.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSAA36C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GSAA36C
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 0.1A, 50VDC, Top Roller Plunger Actuator,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | TOP ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | .1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |