Part Details for GSAC22A1B by Honeywell Sensing and Control
Overview of GSAC22A1B by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSAC22A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J4484
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GSAC22A1B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.0900 / $434.0900 | Buy Now |
DISTI #
GSAC22A1B-ND
|
DigiKey | SWITCH ROTARY SIDE Min Qty: 5 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.8860 | Buy Now |
DISTI #
785-GSAC22A1B
|
Mouser Electronics | Basic / Snap Action Switches SAFETY RoHS: Compliant | 0 |
|
$355.7900 | Order Now |
DISTI #
71268163
|
RS | Safety Switches | Honeywell GSAC22A1B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$431.2000 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 0.1A 50VAC 50VDC 9.7N Rotary Screw Mount RoHS: Compliant | 0 |
|
$264.4900 / $369.3100 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 0.1A 50VAC 50VDC 9.7N Rotary Screw Mount RoHS: Compliant | 0 |
|
$264.4900 / $369.3100 | Buy Now |
Part Details for GSAC22A1B
GSAC22A1B CAD Models
GSAC22A1B Part Data Attributes
|
GSAC22A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GSAC22A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | TOP ROLLER TYPE | |
Body Breadth | 42 mm | |
Body Height | 75.8 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | .1A@50VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GSAC22A1B
This table gives cross-reference parts and alternative options found for GSAC22A1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSAC22A1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSAB22A1-5 | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAB22A1-5 |
GSAD28A1-2 | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAD28A1-2 |
GSAB22A1A | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAB22A1A |
GSAA28A1A-3 | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAA28A1A-3 |
GSAD22A1B-1 | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAD22A1B-1 |
GSAD22A1A-2 | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAD22A1A-2 |
GSAC22A1-2 | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAC22A1-2 |
GSAA28A1A | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAA28A1A |
GSAC28A1B-5 | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAC28A1B-5 |
GSAC22A1-4 | Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC22A1B vs GSAC22A1-4 |