GSAP200-R
Bel Fuse
Description: Electric Fuse, Slow Blow, 0.2A, 125VAC, 10000A (IR), Through Hole, 6x32mm, ROHS COMPLIANT

Overview of GSAP200-R by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GSAP200-R by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002398368
Sager Cartridge Fuses 0
Buy Now

CAD Models for GSAP200-R by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSAP200-R by Bel Fuse

GSAP200-R
Bel Fuse
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
SLOW
Body Height
32.5 mm
Body Length or Diameter
6.9 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
6x32mm
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
10000 A
Rated Current
0.2 A
Rated Voltage(AC)
125 V
Reference Standard
CE; CSA; PSE; UL
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. GSAP200-R
    Bel Fuse
    Electric Fuse, Slow Blow, 0.2A, 125VAC, 10000A (IR), Through Hole, 6x32mm, ROHS COMPLIANT
    VS

Alternate Parts for GSAP200-R

This table gives cross-reference parts and alternative options found for GSAP200-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSAP200-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSA200-R Electric Fuse, Slow Blow, 0.2A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT Bel Fuse GSAP200-R vs GSA200-R

Related Parts for GSAP200-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSAP200-R by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSAP200-R by Bel Fuse

Select Manufacturer
Which Manufacturer of GSAP200-R would you like to use for your alert(s)?
  • Please alert me when GSAP200-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSAP200-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSAP200-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSAP200-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSAP200-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSAP200-R by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: