GSBAS16X
Suzhou Good-Ark Electronics Co Ltd
Description: Rectifier Diode,

Overview of GSBAS16X by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for GSBAS16X by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSBAS16X by Suzhou Good-Ark Electronics Co Ltd

GSBAS16X
Suzhou Good-Ark Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Breakdown Voltage-Min
75 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.15 W
Rep Pk Reverse Voltage-Max
75 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.006 µs
Reverse Test Voltage
75 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. GSBAS16X
    Suzhou Good-Ark Electronics Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for GSBAS16X

This table gives cross-reference parts and alternative options found for GSBAS16X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSBAS16X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMBD6050LT3G Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 LRC Leshan Radio Co Ltd GSBAS16X vs LMBD6050LT3G
1N4148D2A-JQRS.SEM 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited GSBAS16X vs 1N4148D2A-JQRS.SEM
1N4148CSM-JQRS.GCDE Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, LCC1-3 TT Electronics Resistors GSBAS16X vs 1N4148CSM-JQRS.GCDE
1N4148D2B-JQRS.CVP Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors GSBAS16X vs 1N4148D2B-JQRS.CVP
1N4148UB2R Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon Microchip Technology Inc GSBAS16X vs 1N4148UB2R
1N4148DLCC2 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), TT Electronics Resistors GSBAS16X vs 1N4148DLCC2
1N4148D2A-JQRS.DA 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited GSBAS16X vs 1N4148D2A-JQRS.DA
1N4148D2A-JQRS.GRPC Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors GSBAS16X vs 1N4148D2A-JQRS.GRPC
1N4148D2A-JQRS.GRPB Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors GSBAS16X vs 1N4148D2A-JQRS.GRPB
1N4148CSM-JQRS.XRAY 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited GSBAS16X vs 1N4148CSM-JQRS.XRAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSBAS16X by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSBAS16X by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of GSBAS16X would you like to use for your alert(s)?
  • Please alert me when GSBAS16X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSBAS16X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSBAS16X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSBAS16X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSBAS16X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSBAS16X by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: