Part Details for GSBB2P56H by Carlo Gavazzi Holding AG
Overview of GSBB2P56H by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSBB2P56H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4112
|
Newark | 56-Pins, Cuttable, Busbar For Two-Pole Gsb Supplementary Protectors. |Carlo Gavazzi GSBB2P56H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9900 / $81.8300 | Buy Now |
DISTI #
2266-GSBB2P56H-ND
|
DigiKey | 2P 56 PINS BUSBAR FOR GSB Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$78.1200 | Buy Now |
DISTI #
1864-2361-ND
|
DigiKey | 2P 56 PINS BUSBAR FOR GSB Min Qty: 1 Lead time: 20 Weeks Container: Box |
4 In Stock |
|
$84.3902 / $97.0000 | Buy Now |
DISTI #
225-GSBB2P56H
|
Mouser Electronics | Circuit Breaker Accessories 2P 56 PINS BUSBAR FOR GSB RoHS: Compliant | 0 |
|
$82.9300 / $92.1500 | Order Now |
DISTI #
71220491
|
RS | Busbar 56-pin for 2-pole GSB UL1077 Supplementary Circuit Protectors, GSB Series | Carlo Gavazzi Inc. GSBB2P56H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$81.7400 / $88.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
86 Partner Stock |
|
$77.6000 / $95.2700 | Buy Now |
DISTI #
65699428
|
Verical | GSBB2P56H Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$69.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
86 Partner Stock |
|
$77.6000 / $95.2700 | Buy Now |