Part Details for GSBB3P57H by Carlo Gavazzi Holding AG
Overview of GSBB3P57H by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSBB3P57H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4117
|
Newark | 3P 57 Pins Busbar For Gsb |Carlo Gavazzi GSBB3P57H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3300 / $127.1400 | Buy Now |
DISTI #
1864-2362-ND
|
DigiKey | 3P 57 PINS BUSBAR FOR GSB Min Qty: 1 Lead time: 28 Weeks Container: Box |
3 In Stock |
|
$98.8010 / $130.0000 | Buy Now |
DISTI #
225-GSBB3P57H
|
Mouser Electronics | Circuit Breaker Accessories 3P 57 PINS BUSBAR FOR GSB RoHS: Compliant | 0 |
|
$103.3600 / $129.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$85.7000 / $108.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$85.7000 / $108.6700 | Buy Now |