Part Details for GSD-100 by Stancor
Overview of GSD-100 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GSD-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Step-Down Transformer 230VAC primary, 115VAC secondary 100VA Wire Lead Flange Mount |
115 In Stock |
|
$142.2600 / $172.5000 | Buy Now |
|
Master Electronics | Step-Down Transformer 230VAC primary, 115VAC secondary 100VA Wire Lead Flange Mount |
115 In Stock |
|
$142.2600 / $172.5000 | Buy Now |
Part Details for GSD-100
GSD-100 CAD Models
GSD-100 Part Data Attributes
|
GSD-100
Stancor
Buy Now
Datasheet
|
Compare Parts:
GSD-100
Stancor
Auto Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 79.502 mm | |
Input Voltage-Nom | 230 V | |
Length | 79.502 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 105 °C | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 100 VA | |
Width | 63.5 mm |
Alternate Parts for GSD-100
This table gives cross-reference parts and alternative options found for GSD-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSD-100-EU | Auto Transformer | Thordarson Meissner Inc | GSD-100 vs TSD-100-EU |
110 | Auto Transformer, 100VA | Bel Fuse | GSD-100 vs 110 |
TSD-100-AU | Auto Transformer | Thordarson Meissner Inc | GSD-100 vs TSD-100-AU |