Part Details for GSD-1000 by Stancor
Overview of GSD-1000 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GSD-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213213
|
RS | Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC, Sec 8.7A | Stancor GSD-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$191.4300 / $217.5300 | Buy Now |
|
Quest Components | 1 |
|
$218.0115 | Buy Now |
Part Details for GSD-1000
GSD-1000 CAD Models
GSD-1000 Part Data Attributes
|
GSD-1000
Stancor
Buy Now
Datasheet
|
Compare Parts:
GSD-1000
Stancor
Auto Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Height | 117.602 mm | |
Input Voltage-Nom | 230 V | |
Length | 153.924 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 105 °C | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 96.774 mm |
Alternate Parts for GSD-1000
This table gives cross-reference parts and alternative options found for GSD-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSD-1000-EU | Auto Transformer | Thordarson Meissner Inc | GSD-1000 vs TSD-1000-EU |
TSD-1000-UK | Auto Transformer | Thordarson Meissner Inc | GSD-1000 vs TSD-1000-UK |