GSD-75
Description: Auto Transformer, 75VA

Overview of GSD-75 by Stancor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

Price & Stock for GSD-75 by Stancor

Part # Manufacturer Description Stock Price Buy
DISTI # 70213209
RS Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC, Sec 0.65A | Stancor GSD-75 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $88.1400
  • 5 $83.7300
  • 10 $81.9700
$81.9700 / $88.1400 RFQ
Onlinecomponents.com Step-Down Transformer - 230VAC primary - 115VAC secondary - 75VA - Wire Lead - Flange Mount. RoHS: Compliant 8 In Stock
  • 1 $131.3600
  • 5 $67.5600
  • 10 $61.4200
  • 25 $59.2600
  • 50 $53.6200
$53.6200 / $131.3600 Buy Now
Master Electronics Step-Down Transformer - 230VAC primary - 115VAC secondary - 75VA - Wire Lead - Flange Mount. RoHS: Compliant 8 In Stock
  • 1 $131.3600
  • 5 $67.5600
  • 10 $61.4200
  • 25 $59.2600
  • 50 $53.6200
$53.6200 / $131.3600 Buy Now
Neutron USA Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC, Sec 0.65A 0
  • 1 $152.1600
$152.1600 Buy Now

CAD Models for GSD-75 by Stancor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSD-75 by Stancor

GSD-75
Stancor
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STANCOR PRODUCTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.65
Application
POWER
Height
79.5 mm
Input Voltage-Nom
230 V
Isolation Voltage
1500 V
Length
73.15 mm
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
105 °C
Output Current 1
0.65 A
Output Voltage 1
115 V
Surface Mount
NO
Transformer Type
AUTO TRANSFORMER
VA Rating
75 VA
Width
63.5 mm
Want to compare parts?
  1. GSD-75
    Stancor
    Auto Transformer, 75VA
    VS

Related Parts for GSD-75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSD-75 by Stancor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSD-75 by Stancor

Select Manufacturer
Which Manufacturer of GSD-75 would you like to use for your alert(s)?
  • Please alert me when GSD-75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSD-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSD-75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSD-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSD-75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSD-75 by Stancor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: