Part Details for GSDF 44-2M/14.5/NPT (ALTERNATE: U-50647) by TURCK Inc
Overview of GSDF 44-2M/14.5/NPT (ALTERNATE: U-50647) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSDF 44-2M/14.5/NPT (ALTERNATE: U-50647)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70314010
|
RS | Connector, 1 3/8"-16UN Male Receptacle, Panel Mount, 4 Pin, 2m, PVC, U-50647 | Turck GSDF 44-2M/14.5/NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1000 | RFQ |