GSF1.4402.01
Schurter Electronic Components
Description: Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT

Overview of GSF1.4402.01 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
144-02J12SL Coilcraft Inc Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT
SER2014-402MLD Coilcraft Inc General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2014-402MLB Coilcraft Inc General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT

Price & Stock for GSF1.4402.01 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 23M1302
Newark Gsf1 Power Entry Module 10A C14/Carton Box |Schurter GSF1.4402.01 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.7900
  • 1,000 $4.5000
$4.5000 / $4.7900 Buy Now
DISTI # GSF1.4402.01-ND
DigiKey PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 500 Lead time: 7 Weeks Container: Tray Temporarily Out of Stock
  • 500 $3.2700
$3.2700 Buy Now
DISTI # GSF1.4402.01
Avnet Americas GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.4402.01) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 3 Days Container: Box 0
  • 500 $3.7425
  • 1,000 $3.6624
  • 1,500 $3.5578
  • 2,500 $3.4793
  • 5,000 $3.3485
  • 25,000 $3.2700
  • 50,000 $3.1915
$3.1915 / $3.7425 Buy Now
DISTI # 693-GSF1.4402.01
Mouser Electronics AC Power Entry Modules GSF1 PWR ENTRY MODUL 10A 0
  • 500 $3.2700
$3.2700 Order Now
DISTI # 70599303
RS Power Entry Modules, AC, GSF1 PWR ENTRY MODUL 10A | Schurter GSF1.4402.01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 500 $5.1300
  • 2,500 $4.8700
  • 5,000 $4.6200
  • 10,000 $4.3600
$4.3600 / $5.1300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Box 0
Box
  • 500 $3.2000
$3.2000 Buy Now
Onlinecomponents.com GSF1 POWER ENTRY MODUL 10A RoHS: Compliant 0
  • 125 $6.8000
  • 250 $4.1900
  • 375 $3.3100
  • 500 $3.2500
$3.2500 / $6.8000 Buy Now
DISTI # GSF1.4402.01
TME GSF1.4402.01 Min Qty: 1 0
  • 1 $3.3900
  • 10 $3.0500
  • 50 $2.7100
  • 250 $2.3700
$2.3700 / $3.3900 RFQ
DISTI # 000000000002270373
Sager AC Power Entry Modules GSF1 PWR ENTRY MODUL 10A Min Qty: 500 0
  • 500 $3.4900
  • 2,000 $3.3100
$3.3100 / $3.4900 Buy Now
DISTI # GSF1.4402.01
Avnet Abacus GSF1 POWER ENTRY MODUL 10A (Alt: GSF1.4402.01) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics GSF1 POWER ENTRY MODUL 10A RoHS: Compliant 0
  • 125 $6.8000
  • 250 $4.1900
  • 375 $3.3100
  • 500 $3.2500
$3.2500 / $6.8000 Buy Now

CAD Models for GSF1.4402.01 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GSF1.4402.01 by Schurter Electronic Components

GSF1.4402.01
Schurter Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
7 Weeks, 3 Days
Samacsys Manufacturer
SCHURTER
Additional Feature
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. GSF1.4402.01
    Schurter Electronic Components
    Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for GSF1.4402.01

This table gives cross-reference parts and alternative options found for GSF1.4402.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSF1.4402.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSF1.0206.01 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components GSF1.4402.01 vs GSF1.0206.01
GSF1.1002.51 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components GSF1.4402.01 vs GSF1.1002.51
CWL2120C MAINS POWER CONNECTOR Cooper Industries GSF1.4402.01 vs CWL2120C
4304.5048 Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components GSF1.4402.01 vs 4304.5048
GSF1.0123.01 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components GSF1.4402.01 vs GSF1.0123.01
3-108-454 Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Schurter Electronic Components GSF1.4402.01 vs 3-108-454
4304.4021 Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT Schurter Electronic Components GSF1.4402.01 vs 4304.4021
4301.2123 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components GSF1.4402.01 vs 4301.2123
4304.5047 Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components GSF1.4402.01 vs 4304.5047
4304.4070 Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT Schurter Electronic Components GSF1.4402.01 vs 4304.4070

Related Parts for GSF1.4402.01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSF1.4402.01 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSF1.4402.01 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of GSF1.4402.01 would you like to use for your alert(s)?
  • Please alert me when GSF1.4402.01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSF1.4402.01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSF1.4402.01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSF1.4402.01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSF1.4402.01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSF1.4402.01 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: