Part Details for GSFH5010 by Suzhou Good-Ark Electronics Co Ltd
Overview of GSFH5010 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for GSFH5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-GSFH5010-ND
|
DigiKey | MOSFET, N-CH, SINGLE, 9A, 500V, Min Qty: 1 Lead time: 16 Weeks Container: Tube |
995 In Stock |
|
$0.5104 / $1.2700 | Buy Now |