GSFN2306
Suzhou Good-Ark Electronics Co Ltd
Description: Power Field-Effect Transistor,

Overview of GSFN2306 by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for GSFN2306 by Suzhou Good-Ark Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 4786-GSFN2306CT-ND
DigiKey MOSFET, N-CH, SINGLE, 65A, 20V, Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5845
In Stock
  • 1 $0.7900
  • 10 $0.4890
  • 25 $0.4080
  • 100 $0.3163
  • 250 $0.2711
  • 500 $0.2434
  • 1,000 $0.2203
  • 3,000 $0.1894
  • 6,000 $0.1752
  • 9,000 $0.1679
  • 15,000 $0.1599
  • 21,000 $0.1552
  • 30,000 $0.1507
$0.1507 / $0.7900 Buy Now

CAD Models for GSFN2306 by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSFN2306 by Suzhou Good-Ark Electronics Co Ltd

GSFN2306
Suzhou Good-Ark Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
65 A
Drain-source On Resistance-Max
0.0054 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
270 pF
JESD-30 Code
R-PDSO-F8
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
44.6 W
Pulsed Drain Current-Max (IDM)
260 A
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
163 ns
Turn-on Time-Max (ton)
81 ns
Want to compare parts?
  1. GSFN2306
    Suzhou Good-Ark Electronics Co Ltd
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSFN2306 by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSFN2306 by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of GSFN2306 would you like to use for your alert(s)?
  • Please alert me when GSFN2306 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSFN2306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSFN2306 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSFN2306 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSFN2306.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSFN2306 by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: