Part Details for GSK-918 by Global Specialties
Overview of GSK-918 by Global Specialties
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSK-918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71W8395
|
Newark | Mosquito Repellent Kit, Silicon Manufacturer:-, Silicon Core Number:-, Kit Application Type:Education/Hobby, Application Sub Type:Mosquito Repeller, Core Architecture:-, Core Sub-Architecture:-, Silicon Family Name:- Rohs Compliant: Yes |Global Specialties GSK-918 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 | Buy Now |
DISTI #
BKGSK-918-ND
|
DigiKey | MOSQUITO DETERRENT KIT 10-30KHZ Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$8.3500 | Buy Now |
DISTI #
510-GSK-918
|
Mouser Electronics | Component Kits Mosquito Repellent RoHS: Compliant | 10 |
|
$8.3500 | Buy Now |
DISTI #
70156568
|
RS | MOSQUITO REPELLENT KIT | Global Specialties GSK-918 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5300 / $13.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5200 / $7.9300 | Buy Now |
DISTI #
42098.1
|
Techni-Tool, Inc. | Global Specialties GSK-918 Mosquito Repellent Kit: 10-30 kHz, 1.60" x 1.39" PCB | 0 |
|
$8.3500 | Buy Now |
DISTI #
42098.1
|
TestEquity LLC | Global Specialties GSK-918 Mosquito Repellent Kit: 10-30 kHz, 1.60" x 1.39" PCB | 0 |
|
$8.3500 | Buy Now |