Part Details for GSM-ANT058/250 by SR Components Inc
Overview of GSM-ANT058/250 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1972ARUZ-R7 | Analog Devices | GSM Power Management System | |
ADP1972ARUZ-RL | Analog Devices | GSM Power Management System | |
AD8311ACBZ-P7 | Analog Devices | 2.5GHz 50dB GSM Power Amp Cont |
Price & Stock for GSM-ANT058/250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSM-ANT058/250
|
TME | Antenna, GSM, 2dBi, linear, 50Ω, 824÷960MHz,1710÷2170MHz, -40÷85°C Min Qty: 1 | 135 |
|
$2.9700 / $5.2200 | Buy Now |