Part Details for GSM11-3AAG by SL Power Electronics
Overview of GSM11-3AAG by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GSM11-3AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2714
|
Newark | Ac-Dc Regulated Power Supply Module, 7W |Sl Power GSM11-3AAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6700 / $90.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 3.3V 2A 11W Medical RoHS: Compliant |
20 In Stock |
|
$105.7700 | Buy Now |
DISTI #
67557623
|
Verical | AC/DC Power Supply Single-OUT 3.3V 2A 11W Medical Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 19 |
|
$137.5010 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 3.3V 2A 11W Medical RoHS: Compliant |
20 In Stock |
|
$105.7700 | Buy Now |
Part Details for GSM11-3AAG
GSM11-3AAG CAD Models
GSM11-3AAG Part Data Attributes:
|
GSM11-3AAG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GSM11-3AAG
SL Power Electronics
AC-DC Regulated Power Supply Module, 7W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 57.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 7 W | |
Width | 50.8 mm |