Part Details for GSM120A15-R7B by Mean Well
Overview of GSM120A15-R7B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM120A15-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5009
|
Newark | Adaptor, Ac-Dc, Medical, 15V, 7A, No. Of Outputs:1 Output, Output Power Max:105W, Output Voltage - Output 1:15V, Output Current - Output 1:7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Din, Rohs Compliant: Yes |Mean Well GSM120A15-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4200 | Buy Now |
DISTI #
1866-1904-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 105W Min Qty: 1 Lead time: 12 Weeks Container: Box |
93 In Stock |
|
$46.9448 / $53.6500 | Buy Now |
DISTI #
GSM120A15-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 7A 105W - Boxed Product (Development Kits) (Alt: GSM120A15-R7B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
70879767
|
RS | Power Supply, AC-DC, Adapter, 105W,15V,7A, 80-264 V In, Med, GSM120A Series | MEAN WELL GSM120A15-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3500 / $57.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
215 In Stock |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
GSM120A15-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 7A 105W - Boxed Product (Development Kits) (Alt: GSM120A15-R7B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
GSM120A15-R7B
|
TME | Power supply: switched-mode, 15VDC, 7A, Out: KYCON KPPX-4P, 105W Min Qty: 1 | 11 |
|
$43.7000 / $49.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 37 |
|
$102.3226 / $111.2226 | Buy Now |
DISTI #
GSM120A15-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 7A 105W - Boxed Product (Development Kits) (Alt: GSM120A15-R7B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
Part Details for GSM120A15-R7B
GSM120A15-R7B CAD Models
GSM120A15-R7B Part Data Attributes
|
GSM120A15-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM120A15-R7B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |