Part Details for GSM120B12-R7B by Mean Well
Overview of GSM120B12-R7B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GSM120B12-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5013
|
Newark | Adaptor, Medical, Ac-Dc, 12V, 8.5A, No. Of Outputs:1 Output, Output Power Max:102W, Output Voltage - Output 1:12V, Output Current - Output 1:8.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:4 Way Din, Rohs Compliant: Yes |Mean Well GSM120B12-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.5000 / $75.5100 | Buy Now |
DISTI #
1866-1908-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 102W Min Qty: 1 Lead time: 12 Weeks Container: Box |
161 In Stock |
|
$46.9448 / $53.6500 | Buy Now |
DISTI #
GSM120B12-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.5A 102W - Boxed Product (Development Kits) (Alt: GSM120B12-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
709-GSM120B12-R7B
|
Mouser Electronics | Desktop AC Adapters 102W 12V 8.5A 2pole Medical Adaptr RoHS: Compliant | 0 |
|
$50.1900 / $57.3700 | Order Now |
DISTI #
70462549
|
RS | AC-DC Medical Power Supply, Desktop, 12V, 8.5A, 100-264V, 102W, PFC, GSM Series | MEAN WELL GSM120B12-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1900 | RFQ |
|
Future Electronics | GSM Series 102 W Single Output 12 V AC/DC Desktop Single Output Medical Adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$49.4000 / $51.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 102 Watts: 12V @ 8.5A - IEC 320-C8 Inlet - Medical RoHS: Compliant |
25 In Stock |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
GSM120B12-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.5A 102W - Boxed Product (Development Kits) (Alt: GSM120B12-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
GSM120B12-R7B
|
TME | Power supply: switched-mode, 12VDC, 8.5A, Out: KYCON KPPX-4P, 102W Min Qty: 1 | 325 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
GSM120B12-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.5A 102W - Boxed Product (Development Kits) (Alt: GSM120B12-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
Part Details for GSM120B12-R7B
GSM120B12-R7B CAD Models
GSM120B12-R7B Part Data Attributes
|
GSM120B12-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM120B12-R7B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |