Part Details for GSM120B20-R7B by Mean Well
Overview of GSM120B20-R7B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GSM120B20-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1910-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 20V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$44.1168 / $50.4200 | Buy Now |
DISTI #
GSM120B20-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 20V 6A 120W - Boxed Product (Development Kits) (Alt: GSM120B20-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
709-GSM120B20-R7B
|
Mouser Electronics | Desktop AC Adapters 120W 20V 6A 2pole Medical Adaptr RoHS: Compliant | 22 |
|
$47.1700 / $53.9100 | Buy Now |
DISTI #
70462551
|
RS | AC-DC Medical Power Supply, Desktop, 20V, 6A, 100-264V, 120W, PFC, GSM Series | MEAN WELL GSM120B20-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
GSM120B20-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 20V 6A 120W - Boxed Product (Development Kits) (Alt: GSM120B20-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
GSM120B20-R7B
|
TME | Power supply: switched-mode, 20VDC, 6A, Out: KYCON KPPX-4P, 120W Min Qty: 1 | 20 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
GSM120B20-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 20V 6A 120W - Boxed Product (Development Kits) (Alt: GSM120B20-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
000000000005175753
|
Sager | Desktop AC Adapters 120W 20V 6A 2pole Medical Adaptr Min Qty: 1 | 12 |
|
$43.6800 / $49.4000 | Buy Now |
Part Details for GSM120B20-R7B
GSM120B20-R7B CAD Models
GSM120B20-R7B Part Data Attributes
|
GSM120B20-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM120B20-R7B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |