Part Details for GSM160A24-R7B by Mean Well
Overview of GSM160A24-R7B by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GSM160A24-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5021
|
Newark | Adapter, Ac-Dc, 24V, 6.67A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:160W, Output Voltage - Output 1:24V, Output Current - Output 1:6.67A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM160A24-R7B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8900 | Buy Now |
DISTI #
1866-1916-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 160W Min Qty: 1 Lead time: 12 Weeks Container: Box |
258 In Stock |
|
$52.2548 / $59.7200 | Buy Now |
DISTI #
GSM160A24-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.67A 160W - Boxed Product (Development Kits) (Alt: GSM160A24-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
70913374
|
RS | Power Supply, AC-DC, 160W,24V,6.67A, Medical Grade, Class I Adapter | MEAN WELL GSM160A24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8600 / $60.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.0700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 160 Watts: 24V @ 6.67A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
451 In Stock |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
67540752
|
Verical | Plug-In Adapter Single-OUT 24V 6.67A 160W Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 437 |
|
$60.6208 / $72.7729 | Buy Now |
DISTI #
2239656
|
Jameco Electronics | AC to DC Switching Medical Table Top Power Supply 24 Volts 6.67 Amps 160 Watt Min Qty: 1 Container: Each | 46 |
|
$52.8000 / $58.0000 | Buy Now |
DISTI #
GSM160A24-R7B
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.67A 160W - Boxed Product (Development Kits) (Alt: GSM160A24-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
GSM160A24-R7B
|
TME | Power supply: switched-mode, 24VDC, 6.67A, Out: KYCON KPPX-4P Min Qty: 1 | 0 |
|
$51.2000 / $58.0000 | RFQ |
Part Details for GSM160A24-R7B
GSM160A24-R7B CAD Models
GSM160A24-R7B Part Data Attributes:
|
GSM160A24-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM160A24-R7B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |