Part Details for GSM220A12-R7B by Mean Well
Overview of GSM220A12-R7B by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for GSM220A12-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1947-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 180W Min Qty: 1 Lead time: 12 Weeks Container: Box |
142 In Stock |
|
$71.4004 / $80.8000 | Buy Now |
DISTI #
GSM220A12-R7B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GSM220A12-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$71.4000 / $80.8000 | Buy Now |
DISTI #
70913376
|
RS | Power Supply, AC-DC, 220W,12V,15A, Medical Grade, Class I Adapter | MEAN WELL GSM220A12-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$84.2600 / $91.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$82.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 180 Watts: 12V @ 15A - IEC 320-C14 Inlet - Medical RoHS: Compliant |
15 In Stock |
|
$71.4000 / $80.8000 | Buy Now |
DISTI #
77353010
|
Verical | Plug-In Adapter Single-OUT 12V 15A 180W Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$95.4795 / $106.9412 | Buy Now |
DISTI #
69706481
|
Verical | Plug-In Adapter Single-OUT 12V 15A 180W Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 14 |
|
$87.6043 / $101.3802 | Buy Now |
DISTI #
GSM220A12-R7B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GSM220A12-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$71.4000 / $80.8000 | Buy Now |
DISTI #
GSM220A12-R7B
|
TME | Power supply: switched-mode, 12VDC, 15A, Out: KYCON KPPX-4P, 180W Min Qty: 1 | 18 |
|
$71.4000 / $80.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$97.5434 / $104.7481 | Buy Now |
Part Details for GSM220A12-R7B
GSM220A12-R7B CAD Models
GSM220A12-R7B Part Data Attributes:
|
GSM220A12-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM220A12-R7B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well |