Part Details for GSM36B24-P1J by Mean Well
Overview of GSM36B24-P1J by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for GSM36B24-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5066
|
Newark | Adaptor, Medical, Ac-Dc, 24V, 1.5A, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:24V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Rohs Compliant: Yes |Mean Well GSM36B24-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1600 | Buy Now |
DISTI #
1866-1983-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 36W Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$15.7560 / $17.0700 | Buy Now |
DISTI #
GSM36B24-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.5A 36W - Boxed Product (Development Kits) (Alt: GSM36B24-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$14.6000 / $16.5000 | Buy Now |
DISTI #
709-GSM36B24-P1J
|
Mouser Electronics | Desktop AC Adapters 36W 24V 1.5A Medical RoHS: Compliant | 125 |
|
$16.8100 / $17.4400 | Buy Now |
DISTI #
70345773
|
RS | Power Supply, AC-DC,24V,1.5A,100-264VIn, Enclosed, Desktop, Medical,36W, GSM36 Series | MEAN WELL GSM36B24-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$15.7900 / $17.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - IEC 320-C8 Inlet - Medical |
240 In Stock |
|
$14.6000 / $16.5000 | Buy Now |
DISTI #
69168499
|
Verical | Plug-In Adapter Single-OUT 24V 1.5A 36W Carton Min Qty: 4 Package Multiple: 1 Date Code: 2318 | Americas - 233 |
|
$17.2864 / $20.3453 | Buy Now |
DISTI #
77366279
|
Verical | Plug-In Adapter Single-OUT 24V 1.5A 36W Carton Min Qty: 4 Package Multiple: 1 | Americas - 109 |
|
$18.4459 / $21.5217 | Buy Now |
DISTI #
GSM36B24-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.5A 36W - Boxed Product (Development Kits) (Alt: GSM36B24-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$14.6000 / $16.5000 | Buy Now |
Part Details for GSM36B24-P1J
GSM36B24-P1J CAD Models
GSM36B24-P1J Part Data Attributes:
|
GSM36B24-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM36B24-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |