Part Details for GSM40A05-P1J by Mean Well
Overview of GSM40A05-P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GSM40A05-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5074
|
Newark | Adaptor, Medical, Ac-Dc, 5V, 5A, No. Of Outputs:1 Output, Output Power Max:25W, Output Voltage - Output 1:5V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Centerrohs Compliant: Yes |Mean Well GSM40A05-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$25.3000 | Buy Now |
DISTI #
1866-1998-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 25W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$19.9980 / $21.6600 | Buy Now |
DISTI #
GSM40A05-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 5A 25W - Boxed Product (Development Kits) (Alt: GSM40A05-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$18.5000 / $20.9000 | Buy Now |
DISTI #
709-GSM40A05-P1J
|
Mouser Electronics | Desktop AC Adapters 25W 5V 5A Medical Power Supply RoHS: Compliant | 48 |
|
$21.3800 / $23.1700 | Buy Now |
DISTI #
70387400
|
RS | AC-DC Medical Power Supply, Desktop, 5V, 5A, 90-264V, Enclosed, 25W, GSM Series | MEAN WELL GSM40A05-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 161 |
|
$21.8600 / $23.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$21.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 25 Watts: 5V @ 5A - IEC 320-C14 Inlet - Medical - Lvl V RoHS: Compliant |
32 In Stock 17 Factory Stock |
|
$18.5000 / $20.9000 | Buy Now |
DISTI #
GSM40A05-P1J
|
TME | Power supply: switched-mode, 5VDC, 5A, Out: 5,5/2,1, 25W, 80÷264VAC Min Qty: 1 | 0 |
|
$18.5000 / $20.9000 | RFQ |
|
Master Electronics | AC/DC Adapter - Desktop - 25 Watts: 5V @ 5A - IEC 320-C14 Inlet - Medical - Lvl V RoHS: Compliant |
32 In Stock 17 Factory Stock |
|
$18.5000 / $20.9000 | Buy Now |
|
Neutron USA | Desktop AC Adapters 25W 5V 5A Medical Power Supply | 50 |
|
$49.9400 | Buy Now |
Part Details for GSM40A05-P1J
GSM40A05-P1J CAD Models
GSM40A05-P1J Part Data Attributes
|
GSM40A05-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM40A05-P1J
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CB, CE, EAC, TUV, UKCA, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO |