Part Details for GSM60A12-P1J-NP by Netpatibles
Overview of GSM60A12-P1J-NP by Netpatibles
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM60A12-P1J-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DESKTOP AC ADAPTERS 60W 12V 5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |