Part Details for GSM60A48-P1J by Mean Well
Overview of GSM60A48-P1J by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM60A48-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5091
|
Newark | Adapter, Ac-Dc, 48V, 1.25A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:48V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM60A48-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$7.8800 | Buy Now |
DISTI #
1866-2020-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
92 In Stock |
|
$23.6340 / $25.6000 | Buy Now |
DISTI #
GSM60A48-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 1.25A 60W - Boxed Product (Development Kits) (Alt: GSM60A48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$20.5000 / $23.2000 | Buy Now |
DISTI #
709-GSM60A48-P1J
|
Mouser Electronics | Desktop AC Adapters 60W 48V 1.25A Medical Power Supply RoHS: Compliant | 39 |
|
$25.2700 / $27.3800 | Buy Now |
DISTI #
70387407
|
RS | AC-DC Medical Power Supply, Desktop, 48V, 1.25A, Enclosed, 60W, GSM Series | MEAN WELL GSM60A48-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$24.4500 / $25.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$23.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 60 Watts: 48V @ 1.25A - IEC 320-C14 Inlet - Medical RoHS: Compliant | Alternative Product Available |
|
$20.5000 / $23.2000 | Buy Now |
DISTI #
77360411
|
Verical | Plug-In Adapter Single-OUT 48V 1.25A 60W Medical Min Qty: 3 Package Multiple: 1 | Americas - 93 |
|
$28.4143 / $31.6364 | Buy Now |
DISTI #
GSM60A48-P1J
|
TME | Power supply: switched-mode, 48VDC, 1.25A, Out: 5,5/2,1, 60W, 91% Min Qty: 1 | 93 |
|
$20.5000 / $23.2000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 60 Watts: 48V @ 1.25A - IEC 320-C14 Inlet - Medical RoHS: Compliant | Alternative Product Available |
|
$20.5000 / $23.2000 | Buy Now |
Part Details for GSM60A48-P1J
GSM60A48-P1J CAD Models
GSM60A48-P1J Part Data Attributes
|
GSM60A48-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM60A48-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 125 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 49.2 V | |
Output Voltage-Min | 46.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC/EN/ES 60601-1, Two MOPP | |
Seated Height-Max | 31.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.53 s | |
Width | 50 mm |