Part Details for GSM60B09-P1J by Mean Well
Overview of GSM60B09-P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GSM60B09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0114
|
Newark | Adapter, Ac-Dc, 9V, 6A Rohs Compliant: Yes |Mean Well GSM60B09-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$28.3600 | Buy Now |
DISTI #
GSM60B09-P1J-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 54W Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$22.1192 / $23.9600 | Buy Now |
DISTI #
GSM60B09-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GSM60B09-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$20.5000 / $23.2000 | Buy Now |
DISTI #
709-GSM60B09-P1J
|
Mouser Electronics | Desktop AC Adapters 54W 9V 6A 2 Pole Medical PS RoHS: Compliant | 9 |
|
$23.6500 / $25.6200 | Buy Now |
DISTI #
70462543
|
RS | AC-DC Medical Power Supply, Desktop, 9V, 6A, 100-264V, 54W, PFC, GSM Series | MEAN WELL GSM60B09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0800 / $25.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$23.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 54 Watts: 9V @ 6A - IEC 320-C8 Inlet - Medical RoHS: Compliant |
46 In Stock |
|
$20.5000 / $23.2000 | Buy Now |
DISTI #
GSM60B09-P1J
|
TME | Power supply: switched-mode, 9VDC, 6A, Out: 5,5/2,1, 54W, 80÷264VAC Min Qty: 1 | 25 |
|
$20.5000 / $23.2000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 54 Watts: 9V @ 6A - IEC 320-C8 Inlet - Medical RoHS: Compliant |
46 In Stock |
|
$20.5000 / $23.2000 | Buy Now |
|
Neutron USA | Desktop AC Adapters 54W 9V 6A, Medi, 2 Pole AC inlet IEC 320-C8, DC Posi Center Barrel Plug 2.1 ID x 5.5 OD x 11mm, Input: 80 ~ 264 VAC | 50 |
|
$87.1400 | Buy Now |
Part Details for GSM60B09-P1J
GSM60B09-P1J CAD Models
GSM60B09-P1J Part Data Attributes
|
GSM60B09-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GSM60B09-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |