Part Details for GSM90A-12-P1M by Mean Well
Overview of GSM90A-12-P1M by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSM90A-12-P1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-GSM90A-12
|
Mouser Electronics | Desktop AC Adapters 90W 12V 80-264Vac Class I 2xMOPP RoHS: Compliant | 25 |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
000000000005404020
|
Sager | Desktop AC Adapters 90W 12V 80-264Vac Class I 2xMOPP Min Qty: 1 | 182 |
|
$29.7000 / $33.6000 | Buy Now |
|
Neutron USA | Desktop AC Adapter, 80W 12VDC 6.67A, In: 80-264Vac, Class I 2xMOPP, AC: C14, DC: P center Str Barrel 2.5x5.5x11mm | 0 |
|
$74.9900 | Buy Now |
Part Details for GSM90A-12-P1M
GSM90A-12-P1M CAD Models
GSM90A-12-P1M Part Data Attributes
|
GSM90A-12-P1M
Mean Well
Buy Now
|
Compare Parts:
GSM90A-12-P1M
Mean Well
|
Samacsys Manufacturer | Mean Well |