Part Details for GSR-240 by Carlo Gavazzi Holding AG
Overview of GSR-240 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSR-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K4211
|
Newark | Shunt Release 220V 50Hz/240V 60Hz |Carlo Gavazzi GSR-240 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5900 / $59.9700 | Buy Now |
DISTI #
GSR-240-ND
|
DigiKey | SHUNT RELSE 220/240V 50/60HZ Min Qty: 5 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$60.0000 | Buy Now |
DISTI #
225-GSR-240
|
Mouser Electronics | Relay Sockets & Hardware SHUNT RELEASE 220V 50HZ / 240V 60HZ | 0 |
|
$46.6200 / $59.8500 | Order Now |
|
Onlinecomponents.com | SHUNT RELEASE 220V 50HZ / 240V RoHS: Compliant |
9 Partner Stock |
|
$41.8100 / $55.2600 | Buy Now |
DISTI #
C1S155600019878
|
Chip1Stop | Other Relays | 9 |
|
$50.0000 / $54.1000 | Buy Now |
|
Master Electronics | SHUNT RELEASE 220V 50HZ / 240V RoHS: Compliant |
9 Partner Stock |
|
$41.8100 / $55.2600 | Buy Now |