Part Details for GST-900A by Amphenol Corporation
Overview of GST-900A by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
A9900-A | Coilcraft Inc | RF Transformer, 0.525MHz Min, 1000MHz Max |
Price & Stock for GST-900A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-GST-900A
|
Mouser Electronics | Circular MIL Spec Connector Midspan strip tool for LMR-900 grounding kit | 0 |
|
$455.1500 / $491.2100 | Order Now |