-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5123
|
Newark | Adapter, Ac-Dc, 12V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:12V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST18A12-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$16.9900 | Buy Now |
DISTI #
1866-2052-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 18W Min Qty: 1 Lead time: 12 Weeks Container: Box |
53 In Stock |
|
$13.7360 / $15.8800 | Buy Now |
DISTI #
GST18A12-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.5A 18W - Boxed Product (Development Kits) (Alt: GST18A12-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
709-GST18A12-P1J
|
Mouser Electronics | Desktop AC Adapters 18W 12V 1.5A Level VI 3 pole RoHS: Compliant | 58 |
|
$14.8600 / $17.1800 | Buy Now |
DISTI #
70696339
|
RS | AC-DC Power Supply, Desktop Adaptor, 18W, 12V/1.5A, Level VI, GS18AT Series | MEAN WELL GST18A12-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 69 |
|
$14.4600 / $16.0700 | Buy Now |
|
Future Electronics | GST18A Series 18 W Single Output 12 V Level VI Desktop Power Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.5000 / $14.1800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 18 Watts: 12V @ 1.5A - IEC C320-C14 Inlet RoHS: Compliant |
284 On Order |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
78958225
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$15.5278 / $16.5857 | Buy Now |
DISTI #
2257011
|
Jameco Electronics | 12V 1500mA 18W 3-Wire Table Top Power Supply Min Qty: 1 Container: Each | 47 |
|
$12.3000 / $13.5000 | Buy Now |
DISTI #
GST18A12-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.5A 18W - Boxed Product (Development Kits) (Alt: GST18A12-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9000 / $13.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GST18A12-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST18A12-P1J
Mean Well
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, FC, IEC, TUV, UKCA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 93 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.53 s | |
Width | 54 mm |