Part Details for GST18B24-P1J by Mean Well
Overview of GST18B24-P1J by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for GST18B24-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5129
|
Newark | Adapter, Ac-Dc, 24V, 0.75A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:24V, Output Current - Output 1:750Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST18B24-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$14.0400 | Buy Now |
DISTI #
1866-2063-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 18W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7360 / $15.8800 | Buy Now |
DISTI #
GST18B24-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.75A 18W - Boxed Product (Development Kits) (Alt: GST18B24-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
709-GST18B24-P1J
|
Mouser Electronics | Desktop AC Adapters 18W 24V 0.75A Level VI 2 pole RoHS: Compliant | 0 |
|
$14.6800 / $16.9800 | Order Now |
DISTI #
70712739
|
RS | Power Supply, AC-DC, Enclosed, 18W, Class II, 24V0.75A, 18 AWG, GST18B Series | MEAN WELL GST18B24-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7900 / $16.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 18 Watts: 24V @ 0.75A - IEC 320-C14 Inlet - Lvl VI RoHS: Compliant |
89 In Stock |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
GST18B24-P1J
|
TME | Power supply: switched-mode, 24VDC, 0.75A, Out: 5,5/2,1, 18W, 88% Min Qty: 1 | 95 |
|
$11.9000 / $13.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$19.2299 / $20.9001 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 18 Watts: 24V @ 0.75A - IEC 320-C14 Inlet - Lvl VI RoHS: Compliant |
89 In Stock |
|
$11.9000 / $13.5000 | Buy Now |
Part Details for GST18B24-P1J
GST18B24-P1J CAD Models
GST18B24-P1J Part Data Attributes:
|
GST18B24-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST18B24-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |