Part Details for GST18E12-P1J by Mean Well
Overview of GST18E12-P1J by Mean Well
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for GST18E12-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5132
|
Newark | Adapter, Ac-Dc, 12V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:12V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST18E12-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.7200 | Buy Now |
DISTI #
1866-2067-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 18W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7360 / $15.8800 | Buy Now |
DISTI #
GST18E12-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.5A 18W - Boxed Product (Development Kits) (Alt: GST18E12-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
709-GST18E12-P1J
|
Mouser Electronics | Wall Mount AC Adapters 18W 12V 1.5A Level VI Euro plug RoHS: Compliant | 5 |
|
$14.6800 / $16.9800 | Buy Now |
DISTI #
70712744
|
RS | AC-DC Euro Plug, Enclosed, 18W Power Supply, 12V1.50A, 18 AWG, GST120A Series | MEAN WELL GST18E12-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$16.1100 / $17.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - EU Input Blades - Lvl V RoHS: Compliant |
15 In Stock |
|
$11.9000 / $13.5000 | Buy Now |
DISTI #
77361047
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 617 |
|
$14.9067 / $16.5857 | Buy Now |
DISTI #
41973510
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 25 |
|
$7.1137 / $7.4331 | Buy Now |
DISTI #
51745582
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1803 | Americas - 14 |
|
$14.6603 / $16.6461 | Buy Now |
Part Details for GST18E12-P1J
GST18E12-P1J CAD Models
GST18E12-P1J Part Data Attributes:
|
GST18E12-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST18E12-P1J
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.53 s |