Part Details for GST25A48-P1J by Mean Well
Overview of GST25A48-P1J by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GST25A48-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0119
|
Newark | Adapter, Ac-Dc, 48V, 0.52A Rohs Compliant: Yes |Mean Well GST25A48-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$17.0500 | Buy Now |
DISTI #
1866-2095-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 25W Min Qty: 1 Lead time: 12 Weeks Container: Box |
385 In Stock |
|
$13.8976 / $16.0700 | Buy Now |
DISTI #
GST25A48-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.52A 25W - Boxed Product (Development Kits) (Alt: GST25A48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
709-GST25A48-P1J
|
Mouser Electronics | Desktop AC Adapters 25W 48V 0.52A Level VI 3 pole RoHS: Compliant | 59 |
|
$14.8600 / $17.1800 | Buy Now |
DISTI #
70696362
|
RS | AC-DC Power Supply, Desktop Adaptor, 25W, 48V/0.52A, Level VI, GST18E Series | MEAN WELL GST25A48-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$14.4600 / $16.0700 | Buy Now |
|
Future Electronics | GST25A Series 25 W 48 V Output 3 Pole AC Inlet Level VI Desktop Power Adaptor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.7000 / $14.3900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 25 Watts: 48V @ 0.52A - IEC C320-C14 Inlet RoHS: Compliant |
83 In Stock |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
GST25A48-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.52A 25W - Boxed Product (Development Kits) (Alt: GST25A48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.1000 / $13.7000 | Buy Now |
DISTI #
GST25A48-P1J
|
TME | Power supply: switched-mode, 48VDC, 0.52A, Out: 5,5/2,1, 25W, 89% Min Qty: 1 | 0 |
|
$12.1000 / $13.7000 | RFQ |
|
Master Electronics | AC/DC Adapter - Desktop - 25 Watts: 48V @ 0.52A - IEC C320-C14 Inlet RoHS: Compliant |
83 In Stock |
|
$12.1000 / $13.7000 | Buy Now |
Part Details for GST25A48-P1J
GST25A48-P1J CAD Models
GST25A48-P1J Part Data Attributes:
|
GST25A48-P1J
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST25A48-P1J
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, CSA, EAC, PSE, TUV, UKCA, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.52 A | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO |