There are no models available for this part yet.
Overview of GST36B48-P1J by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GST36B48-P1J by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH0124
|
Newark | Adapter, Ac-Dc, 48V, 0.75A Rohs Compliant: Yes |Mean Well GST36B48-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$20.6400 / $22.4300 | Buy Now | |
DISTI #
1866-2128-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 36W Min Qty: 1 Lead time: 12 Weeks Container: Box |
44 In Stock |
|
$12.9000 / $14.6000 | Buy Now | |
DISTI #
GST36B48-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.75A 36W - Boxed Product (Development Kits) (Alt: GST36B48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.9000 / $14.6000 | Buy Now | |
DISTI #
709-GST36B48-P1J
|
Mouser Electronics | Desktop AC Adapters 36W 48V 0.75A Level VI 2 pole RoHS: Compliant | 18 |
|
$14.6500 / $15.6900 | Buy Now | |
DISTI #
70696376
|
RS | AC-DC Power Supply, Desktop Adaptor, 36W, 48V/0.75A, Level VI, GST25B Series | MEAN WELL GST36B48-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$14.8000 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Desktop - 36 Watts: 48V @ 0.75A - IEC C320-C8 Inlet RoHS: Compliant |
120 On Order 10 Factory Stock |
|
$12.9000 / $14.6000 | Buy Now | ||
DISTI #
GST36B48-P1J
|
TME | Power supply: switching, 48VDC, 750mA, Out: 5,5/2,1, 36W, 85÷264VAC Min Qty: 1 | 578 |
|
$12.9000 / $14.6000 | Buy Now | |
DISTI #
000000000005396015
|
Sager | Desktop AC Adapters 36W 48V 0.75A Level VI 2 pole Min Qty: 1 | 0 |
|
$12.9000 / $14.6000 | Buy Now | |
Master Electronics | AC/DC Adapter - Desktop - 36 Watts: 48V @ 0.75A - IEC C320-C8 Inlet RoHS: Compliant |
120 On Order 10 Factory Stock |
|
$12.9000 / $14.6000 | Buy Now |
CAD Models for GST36B48-P1J by Mean Well
Part Data Attributes for GST36B48-P1J by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
Module
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, TUV, EN, CCC, EAC, IEC
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
0.75 A
|
Output Voltage-Max
|
48.96 V
|
Output Voltage-Min
|
47.04 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
36 W
|
Trim/Adjustable Output
|
NO
|