Part Details for GST60A12-P2M by Mean Well
Overview of GST60A12-P2M by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GST60A12-P2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-GST60A12-P2M-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 60W Min Qty: 500 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.1160 | Buy Now |
DISTI #
000000000006040010
|
Sager | Desktop AC Adapters Min Qty: 1 | 0 |
|
$16.0500 / $19.0000 | Buy Now |