Part Details for GST90A15-P1M by Mean Well
Overview of GST90A15-P1M by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GST90A15-P1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5184
|
Newark | Adapter, Ac-Dc, 15V, 6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:15V, Output Current - Output 1:6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Plug Type:-Rohs Compliant: Yes |Mean Well GST90A15-P1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$36.0200 | Buy Now |
DISTI #
1866-2155-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$28.1792 / $30.5300 | Buy Now |
DISTI #
GST90A15-P1M
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST90A15-P1M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 | Buy Now |
DISTI #
709-GST90A15-P1M
|
Mouser Electronics | Desktop AC Adapters 90W 15V 6A Level VI 2.5x5.5plug RoHS: Compliant | 18 |
|
$30.1300 / $32.6400 | Buy Now |
DISTI #
70696399
|
RS | AC-DC Power Supply, Desktop Adaptor, 90W, 15V/6A, Level VI, GST36B Series | MEAN WELL GST90A15-P1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$30.1900 / $32.6400 | Buy Now |
|
Future Electronics | GST Series 90 W Single Output 15 V DC Plug Desktop Green Adaptor (Level VI) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$29.5000 / $30.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - IEC C320-C14 Inlet RoHS: Compliant |
231 In Stock |
|
$26.0000 / $29.5000 | Buy Now |
DISTI #
77354753
|
Verical | Plug-In Adapter Single-OUT 15V 6A 90W Min Qty: 2 Package Multiple: 1 | Americas - 1523 |
|
$32.5867 / $38.4783 | Buy Now |
DISTI #
67583179
|
Verical | Plug-In Adapter Single-OUT 15V 6A 90W Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 231 |
|
$30.7840 / $37.0138 | Buy Now |
DISTI #
2223478
|
Jameco Electronics | 15 Volt 6 Amp 90 Watt 3-Wire Regulated Switching Table Top Power Supply 2.5mm Plug Level VI Min Qty: 1 Container: Each | 27 |
|
$26.8000 / $29.5000 | Buy Now |
Part Details for GST90A15-P1M
GST90A15-P1M CAD Models
GST90A15-P1M Part Data Attributes
|
GST90A15-P1M
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST90A15-P1M
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 90W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | BSMI, CB, CCC, CE, EAC, EN, PSE, UKCA, UL | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | NO |