Part Details for GST90A24-P1M by Mean Well
Overview of GST90A24-P1M by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GST90A24-P1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5186
|
Newark | Adapter, Ac-Dc, 24V, 3.75A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:24V, Output Current - Output 1:3.75A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GST90A24-P1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$35.5300 | Buy Now |
DISTI #
1866-2157-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10644 In Stock |
|
$29.8356 / $32.3200 | Buy Now |
DISTI #
GST90A24-P1M
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GST90A24-P1M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 94 |
|
$23.2500 / $31.5000 | Buy Now |
DISTI #
709-GST90A24-P1M
|
Mouser Electronics | Desktop AC Adapters 90W 24V 3.75A Level VI 2.5x5.5plug RoHS: Compliant | 586 |
|
$30.7900 / $33.3300 | Buy Now |
DISTI #
E54:1762_08783968
|
Arrow Electronics | Plug-In Adapter Single-OUT 24V 3.75A 90W Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2027 | Europe - 22 |
|
$28.5200 / $29.5100 | Buy Now |
DISTI #
70712764
|
RS | AC-DC Power Supply, Desktop Adaptor, 90W, 24V/3.75A, Level VI, GST36B Series | MEAN WELL GST90A24-P1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 823 |
|
$31.3300 / $33.3300 | Buy Now |
|
Future Electronics | GST Series 90 W Single Output 24 V DC Plug Desktop Green Adaptor (Level VI) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$29.5000 / $30.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - IEC C320-C14 Inlet RoHS: Compliant |
373 In Stock 510 On Order |
|
$26.0000 / $29.5000 | Buy Now |
DISTI #
77359319
|
Verical | Plug-In Adapter Single-OUT 24V 3.75A 90W Min Qty: 2 Package Multiple: 1 | Americas - 1416 |
|
$32.5867 / $38.4783 | Buy Now |
DISTI #
67589785
|
Verical | Plug-In Adapter Single-OUT 24V 3.75A 90W Min Qty: 2 Package Multiple: 1 | Americas - 373 |
|
$30.7840 / $37.0138 | Buy Now |
Part Details for GST90A24-P1M
GST90A24-P1M CAD Models
GST90A24-P1M Part Data Attributes
|
GST90A24-P1M
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GST90A24-P1M
Mean Well
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | BSMI, CB, CCC, CE, EAC, EN, PSE, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.75 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | NO |