Datasheets
GSX-642B/332EF20.945MHZ by: Golledge Electronics Ltd

Parallel - Fundamental Quartz Crystal, 20.945MHz Nom, CERAMIC PACKAGE-4

Part Details for GSX-642B/332EF20.945MHZ by Golledge Electronics Ltd

Overview of GSX-642B/332EF20.945MHZ by Golledge Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring

Part Details for GSX-642B/332EF20.945MHZ

GSX-642B/332EF20.945MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GSX-642B/332EF20.945MHZ Part Data Attributes

GSX-642B/332EF20.945MHZ Golledge Electronics Ltd
Buy Now Datasheet
Compare Parts:
GSX-642B/332EF20.945MHZ Golledge Electronics Ltd Parallel - Fundamental Quartz Crystal, 20.945MHz Nom, CERAMIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD
Package Description CERAMIC PACKAGE-4
Reach Compliance Code unknown
HTS Code 8541.60.00.60
Additional Feature TAPE AND REEL
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.003%
Frequency Tolerance 30 ppm
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 20.945 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch)
Series Resistance 50 Ω
Surface Mount YES

Alternate Parts for GSX-642B/332EF20.945MHZ

This table gives cross-reference parts and alternative options found for GSX-642B/332EF20.945MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-642B/332EF20.945MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GSX-642B/333EF20.945MHZ Parallel - Fundamental Quartz Crystal, 20.945MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642B/333EF20.945MHZ
GSX-642B/331EF20.945MHZ Parallel - Fundamental Quartz Crystal, 20.945MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642B/331EF20.945MHZ
Part Number Description Manufacturer Compare
GSX-642B/331EF14.4MHZ Parallel - Fundamental Quartz Crystal, 14.4MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642B/331EF14.4MHZ
GSX-642B/332EF24.0MHZ Parallel - Fundamental Quartz Crystal, 24MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642B/332EF24.0MHZ
GSX-642A/331EF19.8MHZ Parallel - Fundamental Quartz Crystal, 19.8MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642A/331EF19.8MHZ
GSX-642A/334EF19.8MHZ Parallel - Fundamental Quartz Crystal, 19.8MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642A/334EF19.8MHZ
GSX-642A/333EF26.0MHZ Parallel - Fundamental Quartz Crystal, 26MHz Nom, CERAMIC PACKAGE-2 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642A/333EF26.0MHZ
GSX-642B/331EF24.0MHZ Parallel - Fundamental Quartz Crystal, 24MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642B/331EF24.0MHZ
GSX-642B/334EF19.68MHZ Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642B/334EF19.68MHZ
GSX-642B/334EF12.6MHZ Parallel - Fundamental Quartz Crystal, 12.6MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642B/334EF12.6MHZ
GSX-642B/331EF20.0MHZ Parallel - Fundamental Quartz Crystal, 20MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642B/331EF20.0MHZ
GSX-642B/331EF12.6MHZ Parallel - Fundamental Quartz Crystal, 12.6MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GSX-642B/332EF20.945MHZ vs GSX-642B/331EF12.6MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSX-642B/332EF20.945MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSX-642B/332EF20.945MHZ by Golledge Electronics Ltd

  • Please alert me when GSX-642B/332EF20.945MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GSX-642B/332EF20.945MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSX-642B/332EF20.945MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GSX-642B/332EF20.945MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSX-642B/332EF20.945MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSX-642B/332EF20.945MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: