Part Details for GSXA46A1E by Honeywell Sensing and Control
Overview of GSXA46A1E by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GSXA46A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3279
|
Newark | Hazardous Location Limit Switch |Honeywell GSXA46A1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,013.8800 / $1,234.8500 | Buy Now |
DISTI #
GSXA46A1E-ND
|
DigiKey | SWITCH ROTARY SIDE Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GSXA46A1E
|
Mouser Electronics | Basic / Snap Action Switches 3NC/1NO Side Rotary RoHS: Compliant | 0 |
|
$1,018.0900 | Order Now |
DISTI #
70120280
|
RS | Limit Switch, GSX Explosion Proof, 1/2 inch NPT, 3NC/1NO, Side Rotary | Honeywell GSXA46A1E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 4 |
|
$1,034.3700 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SP4T Side Roller Lever Screw Mount 6A 600VAC 240VDC Rotary Conduit RoHS: Compliant |
5 In Stock |
|
$532.2800 / $877.3900 | Buy Now |
DISTI #
64990622
|
Verical | Switch Limit N.O./N.C. SP4T Side Roller Lever Screw Mount 6A 600VAC 240VDC Rotary Conduit Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 4 |
|
$1,023.2483 / $1,054.5553 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SP4T Side Roller Lever Screw Mount 6A 600VAC 240VDC Rotary Conduit RoHS: Compliant |
5 In Stock |
|
$532.2800 / $877.3900 | Buy Now |
Part Details for GSXA46A1E
GSXA46A1E CAD Models
GSXA46A1E Part Data Attributes:
|
GSXA46A1E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GSXA46A1E
Honeywell Sensing and Control
Snap Acting/Limit Switch, 4PST, Momentary, Roller Type Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROLLER TYPE | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 31.8 mm | |
Body Height | 154.2 mm | |
Body Length or Diameter | 44.5 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EXPLOSION PROOF; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |