-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7167
|
Newark | Power Line Filter, 1 Phase, 5A, Screw Rohs Compliant: Yes |Kemet GT-2050R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$41.6000 / $50.4100 | Buy Now |
DISTI #
90AC4270
|
Newark | Power Line Filter, 1 Phase, 5A, Screw, Voltage Rating:250V, Current Rating:5A, Product Range:Gt Series, Filter Terminals:Screw, Filter Type:1 Phase, Leakage Current Max:500Μa Rohs Compliant: Yes |Kemet GT-2050R Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0000 / $43.5200 | Buy Now |
DISTI #
80-GT-2050R
|
Mouser Electronics | Power Line Filters 250VAC 5A -25 / +55C Metal Box RoHS: Compliant | 23 |
|
$45.2400 / $51.1300 | Buy Now |
DISTI #
71545590
|
RS | Filter EMI-RFI 250 VAC 5A 300mOhms 1 Phase Screw | KEMET GT-2050R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT-2050R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GT-2050R
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 53 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 53 mm |