-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7176
|
Newark | Power Line Filter, 1 Phase, 15A, Screw Rohs Compliant: Yes |Kemet GT-2150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5500 / $51.1500 | Buy Now |
DISTI #
90AC4279
|
Newark | Power Line Filter, 1 Phase, 15A, Screw, Voltage Rating:250V, Current Rating:15A, Product Range:Gt Series, Filter Terminals:Screw, Filter Type:1 Phase, Leakage Current Max:500Μa Rohs Compliant: Yes |Kemet GT-2150 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2300 / $50.4900 | Buy Now |
DISTI #
399-19906-ND
|
DigiKey | LINE FILTER 250VAC 15A CHASSIS Min Qty: 1 Lead time: 56 Weeks Container: Box | Limited Supply - Call |
|
$41.2500 / $50.0000 | Buy Now |
DISTI #
80-GT-2150
|
Mouser Electronics | Power Line Filters 250VAC 15A -25 /+55C Metal Box RoHS: Compliant | 0 |
|
$48.3300 / $50.0200 | Order Now |
DISTI #
71545598
|
RS | Filter EMI-RFI 250 VAC 15A 300mOhms 1 Phase Screw | KEMET GT-2150 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT-2150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GT-2150
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 39 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 63.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |