-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4281
|
Newark | Power Line Filter, 1 Phase, 20A, Screw, Voltage Rating:250V, Current Rating:20A, Product Range:Gt Series, Filter Terminals:Screw, Filter Type:1 Phase, Leakage Current Max:500Μa Rohs Compliant: Yes |Kemet GT-220U Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0900 / $59.6700 | Buy Now |
DISTI #
65AH7178
|
Newark | Power Line Filter, 1 Phase, 20A, Screw Rohs Compliant: Yes |Kemet GT-220U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4800 / $60.4500 | Buy Now |
DISTI #
80-GT-220U
|
Mouser Electronics | Power Line Filters 250V 20A 300mOhms 1 Phase Screw Term RoHS: Compliant | 2 |
|
$54.9500 / $59.0800 | Buy Now |
DISTI #
71545604
|
RS | Filter EMI-RFI 250 VAC 20A 300mOhms 1 Phase Screw UL | KEMET GT-220U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0800 | RFQ |
DISTI #
GT-220U
|
Avnet Abacus | (Alt: GT-220U) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT-220U
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GT-220U
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 39 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 63.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |