Part Details for GT-40CR by Sugatsune Kogyo Co Ltd
Overview of GT-40CR by Sugatsune Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7440CRQZ | Analog Devices | 4 Channel Digital Isolator, 1k | |
AD5640CRMZ-2REEL7 | Analog Devices | Single 5V 14bit SPI DAC with r | |
ADUM7240CRZ-RL7 | Analog Devices | 1 kV Dual Channel Digital Isol |
Price & Stock for GT-40CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUGGT-40CR
|
DB Roberts | 0 |
|
RFQ |