Part Details for GT-SMD181235012-TR by ITW Lumex
Overview of GT-SMD181235012-TR by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-SMD181235012-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K3616
|
Newark | 4.5X3.2Mm Smd Gas Tube, 350V, 1Ka, 20% Tol |Lumex GT-SMD181235012-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7270 / $0.9760 | Buy Now |
DISTI #
67-2006-2-ND
|
DigiKey | GDT 350V 1KA 2 POLE SMD Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7922 | Buy Now |
DISTI #
696-SMD181235012-TR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SMD Surge Arrestor 300 volts RoHS: Compliant | 0 |
|
$0.7920 | Order Now |
DISTI #
71495182
|
RS | 4.5x3.2mm SMD GAS TUBE, 350V, 1KA, 20% TOL | Lumex GT-SMD181235012-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.2900 | RFQ |
|
Future Electronics | GT-SMD181235012 Series 1 KA 20% SMD 350 V Surge Arrestor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | Surge Arrestor Gas Tube Arrestor 350VDC 1KA SMD T/R RoHS: Compliant | 0 |
|
$0.7210 / $1.5110 | Buy Now |