Part Details for GT.50X110C2 by HellermannTyton
Overview of GT.50X110C2 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.50X110C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0980
|
Newark | Grip Tie, 12.7Mm X 279.4Mm, Pa6/Pe, Black, Fastener Length - Imperial:11", Fastener Length - Metric:279.4Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.7Mm, Fastener Colour:Black, Cable Bundle Diameter Max:66.8Mm Rohs Compliant: Yes |Hellermanntyton GT.50X110C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$78.5700 / $128.4700 | Buy Now |
DISTI #
1436-1381-ND
|
DigiKey | HOOK&LOOP TIE BLACK 40LBS 11" Min Qty: 100 Lead time: 2 Weeks Container: Bag |
1900 In Stock |
|
$0.8810 / $1.4232 | Buy Now |
DISTI #
329-GT.50X110C2
|
Mouser Electronics | Cable Ties .50 X 11 GRIP TIE BLK RoHS: Compliant | 0 |
|
$0.9020 / $1.4200 | Order Now |
DISTI #
70717756
|
RS | Grip Tie Strap, 11.0" x .5", PA6/PP, Black | HellermannTyton GT.50X110C2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Onlinecomponents.com | Grip Tie Strap, 11.0" x .5", PA6/PP, Black | HellermannTyton GT.50X110C2 RoHS: Compliant |
43 In Stock |
|
$0.9670 / $1.3400 | Buy Now |
DISTI #
GT.50X110C2
|
TTI | Cable Ties .50 X 11 GRIP TIE BLK pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.9500 / $1.2800 | Buy Now |
DISTI #
000000000001432139
|
Sager | Cable Ties .50 X 11 GRIP TIE BLK Min Qty: 100 | 0 |
|
$1.0400 / $1.3700 | Buy Now |
DISTI #
2525489
|
element14 Asia-Pacific | GRIP TIE, 12.7MM X 279.4MM, PA6/PE, BLACK RoHS: Not Compliant Min Qty: 1 Container: Pack | 0 |
|
$90.3760 / $98.9790 | Buy Now |
|
Master Electronics | Grip Tie Strap, 11.0" x .5", PA6/PP, Black | HellermannTyton GT.50X110C2 RoHS: Compliant |
43 In Stock |
|
$0.9670 / $1.3400 | Buy Now |