Part Details for GT.50X110P2 by HellermannTyton
Overview of GT.50X110P2 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.50X110P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0982
|
Newark | Grip Tie, 12.7Mm X 279.4Mm, Pa6/Pe, Black, Fastener Length - Imperial:11", Fastener Length - Metric:279.4Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.7Mm, Fastener Colour:Black, Cable Bundle Diameter Max:66.8Mm Rohs Compliant: Yes |Hellermanntyton GT.50X110P2 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$9.0200 / $15.6000 | Buy Now |
DISTI #
1436-1482-ND
|
DigiKey | HOOK&LOOP TIE BLACK 40LBS 11" Min Qty: 10 Lead time: 2 Weeks Container: Bag |
110 In Stock |
|
$1.1102 / $1.7390 | Buy Now |
DISTI #
329-GT.50X110P2
|
Mouser Electronics | Cable Ties .50 X 11 GRIP TIE BLK RoHS: Compliant | 0 |
|
$1.1200 / $1.7400 | Order Now |
DISTI #
70717757
|
RS | Tie, Polyethylene (Hook), Nylon (Loop), Black, 55 lbs., 2.63", 11 "., 1 ". | HellermannTyton GT.50X110P2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.6000 | Buy Now |
DISTI #
GT.50X110P2
|
TTI | Cable Ties .50 X 11 GRIP TIE BLK pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 1110 In Stock |
|
$1.2700 / $1.7400 | Buy Now |
DISTI #
000000000001432141
|
Sager | Cable Ties .50 X 11 GRIP TIE BLK Min Qty: 10 | 0 |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
2525490
|
element14 Asia-Pacific | GRIP TIE, 12.7MM X 279.4MM, PA6/PE, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$8.3329 | Buy Now |
DISTI #
2525490
|
Farnell | GRIP TIE, 12.7MM X 279.4MM, PA6/PE, BLACK RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Pack | 0 |
|
$9.8615 / $17.0724 | Buy Now |